
HSH1240-3R8357-R | |
|---|---|
DigiKey Part Number | 283-HSH1240-3R8357-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1240-3R8357-R |
Description | CAP LITHIUM HYBRID 350F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 3.8 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 7,33700 € | 73,37 € |
| 50 | 6,42800 € | 321,40 € |
| 100 | 6,14640 € | 614,64 € |
| 500 | 5,66976 € | 2.834,88 € |
| 1.000 | 5,52205 € | 5.522,05 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |


