
HPAL1V1040-R47-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-R47-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-R47-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-R47-R |
Description | FIXED IND 470NH 30A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23080 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21136 € | 105,68 € |
| 1.000 | 0,19929 € | 199,29 € |
| 1.500 | 0,19255 € | 288,82 € |
| 2.500 | 0,18439 € | 460,98 € |
| 3.500 | 0,17921 € | 627,24 € |
| 5.000 | 0,17388 € | 869,40 € |
| 12.500 | 0,16092 € | 2.011,50 € |
| 25.000 | 0,15178 € | 3.794,50 € |
| 50.000 | 0,14450 € | 7.225,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

