
HPAL1V1040-8R2-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-8R2-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-8R2-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-8R2-R |
Description | FIXED IND 8.2UH 8A 27 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22150 € | 22,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20290 € | 101,45 € |
| 1.000 | 0,19130 € | 191,30 € |
| 1.500 | 0,18483 € | 277,25 € |
| 2.500 | 0,17699 € | 442,48 € |
| 3.500 | 0,17202 € | 602,07 € |
| 5.000 | 0,16690 € | 834,50 € |
| 12.500 | 0,15446 € | 1.930,75 € |
| 25.000 | 0,14569 € | 3.642,25 € |
| 50.000 | 0,13808 € | 6.904,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

