New at DigiKey
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-3R3-R

DigiKey Part Number
283-HPAL1V1040-3R3-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-3R3-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-3R3-R
Description
FIXED IND 3.3UH 11A 11.8 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27000 €2,70 €
1000,22150 €22,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22400 €112,00 €
1.0000,21121 €211,21 €
1.5000,20407 €306,11 €
2.5000,19542 €488,55 €
3.5000,18993 €664,75 €
5.0000,18428 €921,40 €
12.5000,17055 €2.131,88 €
25.0000,16086 €4.021,50 €
50.0000,15413 €7.706,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €