
HPAL1V1040-1R5-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-1R5-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-1R5-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-1R5-R |
Description | IND 1.5UH 24.0A 2 PADS SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23280 € | 23,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21320 € | 106,60 € |
| 1.000 | 0,20101 € | 201,01 € |
| 1.500 | 0,19421 € | 291,31 € |
| 2.500 | 0,18598 € | 464,95 € |
| 3.500 | 0,18076 € | 632,66 € |
| 5.000 | 0,17538 € | 876,90 € |
| 12.500 | 0,16231 € | 2.028,88 € |
| 25.000 | 0,15309 € | 3.827,25 € |
| 50.000 | 0,14575 € | 7.287,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

