
HPAL1V1040-100-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-100-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-100-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-100-R |
Description | FIXED IND 10UH 7.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.8 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22150 € | 22,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22400 € | 112,00 € |
| 1.000 | 0,21121 € | 211,21 € |
| 1.500 | 0,20407 € | 306,11 € |
| 2.500 | 0,19542 € | 488,55 € |
| 3.500 | 0,18993 € | 664,75 € |
| 5.000 | 0,18428 € | 921,40 € |
| 12.500 | 0,17055 € | 2.131,88 € |
| 25.000 | 0,16086 € | 4.021,50 € |
| 50.000 | 0,15413 € | 7.706,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

