
HPAL1V0630-4R7-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-4R7-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-4R7-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-4R7-R |
Description | FIXED IND 4.7UH 6A 33 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17460 € | 17,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16145 € | 242,18 € |
| 3.000 | 0,15223 € | 456,69 € |
| 4.500 | 0,14709 € | 661,90 € |
| 7.500 | 0,14087 € | 1.056,52 € |
| 10.500 | 0,13692 € | 1.437,66 € |
| 15.000 | 0,13285 € | 1.992,75 € |
| 37.500 | 0,12297 € | 4.611,38 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

