New at DigiKey
2.2 µH Shielded Molded Inductor 9.5 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0630-2R2-R

DigiKey Part Number
283-HPAL1V0630-2R2-RTR-ND - Tape & Reel (TR)
283-HPAL1V0630-2R2-RCT-ND - Cut Tape (CT)
283-HPAL1V0630-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0630-2R2-R
Description
FIXED IND 2.2UH 9.5A 15 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 9.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21200 €2,12 €
1000,17460 €17,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16145 €242,18 €
3.0000,15223 €456,69 €
4.5000,14709 €661,90 €
7.5000,14087 €1.056,52 €
10.5000,13692 €1.437,66 €
15.0000,13285 €1.992,75 €
37.5000,12297 €4.611,38 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €