
HCM1A1307V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-3R3-R |
Description | FIXED IND 3.3UH 16.5A 4.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 16.5 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,24820 € | 24,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,24108 € | 60,27 € |
| 500 | 0,22730 € | 113,65 € |
| 750 | 0,21960 € | 164,70 € |
| 1.250 | 0,21029 € | 262,86 € |
| 1.750 | 0,20437 € | 357,65 € |
| 2.500 | 0,19829 € | 495,72 € |
| 6.250 | 0,18349 € | 1.146,81 € |
| 12.500 | 0,17305 € | 2.163,12 € |
| 25.000 | 0,16322 € | 4.080,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

