1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-1R5-R

DigiKey Part Number
283-HCM1305-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1305-1R5-RCT-ND - Cut Tape (CT)
283-HCM1305-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-1R5-R
Description
FIXED IND 1.5UH 23A 3.16MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
3.16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,10000 €11,00 €
1000,90460 €90,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,84438 €337,75 €
8000,79625 €637,00 €
1.2000,76940 €923,28 €
2.0000,73689 €1.473,78 €
2.8000,71625 €2.005,50 €
4.0000,69502 €2.780,08 €
10.0000,65857 €6.585,70 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €