
HCM1103-4R7-R | |
|---|---|
DigiKey Part Number | 283-4131-2-ND - Tape & Reel (TR) 283-4131-1-ND - Cut Tape (CT) 283-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-4R7-R |
Description | FIXED IND 4.7UH 7A 22.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42200 € | 14,22 € |
| 100 | 1,16960 € | 116,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01049 € | 1.010,49 € |
| 2.000 | 0,95303 € | 1.906,06 € |
| 3.000 | 0,92098 € | 2.762,94 € |
| 5.000 | 0,88219 € | 4.410,95 € |
| 7.000 | 0,87711 € | 6.139,77 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

