
HCM0503-220-R | |
|---|---|
DigiKey Part Number | 283-4628-2-ND - Tape & Reel (TR) 283-4628-1-ND - Cut Tape (CT) 283-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-220-R |
Description | FIXED IND 22UH 1.9A 270 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.9 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,44780 € | 44,78 € |
| 1.000 | 0,36946 € | 369,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36471 € | 729,42 € |
| 4.000 | 0,34395 € | 1.375,80 € |
| 6.000 | 0,33237 € | 1.994,22 € |
| 10.000 | 0,31835 € | 3.183,50 € |
| 14.000 | 0,30945 € | 4.332,30 € |
| 20.000 | 0,30185 € | 6.037,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

