


ECMT1V2429S-100-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2429S-100-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2429S-100-R |
Description | CMC 10MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.787" W (24.00mm x 20.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,43000 € | 35,75 € |
| 50 | 1,34820 € | 67,41 € |
| 100 | 1,27120 € | 127,12 € |
| 448 | 1,11940 € | 501,49 € |
| 896 | 1,05565 € | 945,86 € |
| 1.344 | 1,02009 € | 1.371,00 € |
| 2.688 | 0,96213 € | 2.586,21 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


