


ECMT1V1714H-100-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-100-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-100-R |
Description | CMC 10MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.630" W (17.00mm x 16.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,36240 € | 34,06 € |
| 50 | 1,28480 € | 64,24 € |
| 100 | 1,21130 € | 121,13 € |
| 250 | 1,12076 € | 280,19 € |
| 500 | 1,05684 € | 528,42 € |
| 1.056 | 0,99208 € | 1.047,64 € |
| 3.168 | 0,90422 € | 2.864,57 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


