1 mH Shielded Wirewound Inductor 260 mA 4.19Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Wirewound Inductor 260 mA 4.19Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-102-R

DigiKey Part Number
283-3625-2-ND - Tape & Reel (TR)
283-3625-1-ND - Cut Tape (CT)
283-3625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA74-102-R
Description
FIXED IND 1MH 260MA 4.19 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 260 mA 4.19Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-102-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
292mA
Shielding
Shielded
DC Resistance (DCR)
4.19Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65800 €6,58 €
250,60800 €15,20 €
500,57320 €28,66 €
1000,54040 €54,04 €
2500,49996 €124,99 €
5000,47142 €235,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,46298 €509,28 €
2.2000,43661 €960,54 €
3.3000,42190 €1.392,27 €
5.5000,40409 €2.222,49 €
7.7000,39278 €3.024,41 €
11.0000,38115 €4.192,65 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €