100 µH Shielded Wirewound Inductor 1.745 A 178mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Wirewound Inductor 1.745 A 178mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA125-101-R

DigiKey Part Number
283-DRA125-101-RTR-ND - Tape & Reel (TR)
283-DRA125-101-RCT-ND - Cut Tape (CT)
283-DRA125-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-101-R
Description
FIXED IND 100UH 1.745A 178 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.745 A 178mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.213A
Shielding
Shielded
DC Resistance (DCR)
178mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84300 €8,43 €
250,78000 €19,50 €
500,73540 €36,77 €
1000,69330 €69,33 €
2500,64152 €160,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,62538 €375,23 €
1.2000,58973 €707,68 €
1.8000,56985 €1.025,73 €
3.0000,54577 €1.637,31 €
4.2000,53050 €2.228,10 €
6.0000,51477 €3.088,62 €
15.0000,49062 €7.359,30 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €