


DRA125-100-R | |
|---|---|
DigiKey Part Number | 283-DRA125-100-RTR-ND - Tape & Reel (TR) 283-DRA125-100-RCT-ND - Cut Tape (CT) 283-DRA125-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-100-R |
Description | FIXED IND 10UH 5.57A 17 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.57 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,10960 € | 27,74 € |
| 50 | 1,04640 € | 52,32 € |
| 100 | 0,98650 € | 98,65 € |
| 250 | 0,91280 € | 228,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,88990 € | 533,94 € |
| 1.200 | 0,83922 € | 1.007,06 € |
| 1.800 | 0,81095 € | 1.459,71 € |
| 3.000 | 0,77673 € | 2.330,19 € |
| 4.200 | 0,75500 € | 3.171,00 € |
| 6.000 | 0,73266 € | 4.395,96 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

