



AMLV04V05C090 | |
|---|---|
DigiKey Part Number | 283-AMLV04V05C090TR-ND - Tape & Reel (TR) 283-AMLV04V05C090CT-ND - Cut Tape (CT) 283-AMLV04V05C090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V05C090 |
Description | VARISTOR 11V 10A 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 10 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07200 € | 1,80 € |
| 100 | 0,06100 € | 6,10 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,05248 € | 26,24 € |
| 1.000 | 0,04985 € | 49,85 € |
| 2.500 | 0,04716 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04622 € | 462,20 € |
| 20.000 | 0,04503 € | 900,60 € |
| 30.000 | 0,04443 € | 1.332,90 € |
| 50.000 | 0,04377 € | 2.188,50 € |
| 70.000 | 0,04338 € | 3.036,60 € |
| 100.000 | 0,04301 € | 4.301,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

