
M22M-D-B | |
|---|---|
DigiKey Part Number | 5730-M22M-D-B-ND |
Manufacturer | |
Manufacturer Product Number | M22M-D-B |
Description | NON-ILL MOM PB METAL-BZL FLSH BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 9,66500 € | 96,65 € |
| 25 | 9,06000 € | 226,50 € |
| 50 | 8,62740 € | 431,37 € |
| 100 | 8,21580 € | 821,58 € |
| 250 | 7,70168 € | 1.925,42 € |
| 500 | 7,33448 € | 3.667,24 € |
| 1.000 | 6,98483 € | 6.984,83 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

