
M22-WRK3-1 | |
|---|---|
DigiKey Part Number | 5730-M22-WRK3-1-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRK3-1 |
Description | NON-ILL 3POS MTN-L MOM-R SEL SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 18,52800 € | 185,28 € |
| 25 | 17,36760 € | 434,19 € |
| 50 | 16,53880 € | 826,94 € |
| 100 | 15,74980 € | 1.574,98 € |
| 250 | 14,76492 € | 3.691,23 € |
| 500 | 14,06110 € | 7.030,55 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |


