
M22-WRK | |
|---|---|
DigiKey Part Number | 5730-M22-WRK-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRK |
Description | NON-ILL 2POS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 14,41600 € | 144,16 € |
| 25 | 13,51280 € | 337,82 € |
| 50 | 12,86800 € | 643,40 € |
| 100 | 12,25400 € | 1.225,40 € |
| 250 | 11,48756 € | 2.871,89 € |
| 500 | 10,93990 € | 5.469,95 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |



