
M22-PVS45P | |
|---|---|
DigiKey Part Number | 5730-M22-PVS45P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVS45P |
Description | E-STOP KEY-RELEASE - KEY CODE 1, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,37000 € | 83,37 € |
| 10 | 70,87000 € | 708,70 € |
| 25 | 66,43640 € | 1.660,91 € |
| 50 | 63,26900 € | 3.163,45 € |
| 100 | 60,54040 € | 6.054,04 € |
| Unit Price without VAT: | 83,37000 € |
|---|---|
| Unit Price with VAT: | 99,21030 € |

