25 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-25

DigiKey Part Number
SC-25-ND
Manufacturer
Manufacturer Product Number
SC-25
Description
FUSE CERAMIC 25A 480VAC 300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
480 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.620" L (10.41mm x 41.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1047,10200 €471,02 €
Manufacturers Standard Package
Unit Price without VAT:47,10200 €
Unit Price with VAT:56,05138 €