
FWP-32A22FI | |
|---|---|
DigiKey Part Number | FWP-32A22FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-32A22FI |
Description | FUSE CARTRIDGE 32A 700VAC/500VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32A 700 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) | |
Melting I²t | 53.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,67800 € | 886,78 € |
| Unit Price without VAT: | 88,67800 € |
|---|---|
| Unit Price with VAT: | 105,52682 € |











