
PV9F2Y0SS-345 | |
|---|---|
DigiKey Part Number | 141-PV9F2Y0SS-345-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2Y0SS-345 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2Y0SS-345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 28.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| 10 | 20,45100 € | 204,51 € |
| 30 | 19,05600 € | 571,68 € |
| 50 | 18,43900 € | 921,95 € |
| 100 | 17,63220 € | 1.763,22 € |
| 250 | 16,61720 € | 4.154,30 € |
| 500 | 15,88666 € | 7.943,33 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |


