



PV4F2B0SS-3R4 | |
|---|---|
DigiKey Part Number | EG5411-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2B0SS-3R4 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2B0SS-3R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,69000 € | 23,69 € |
| 10 | 20,43700 € | 204,37 € |
| 40 | 18,69350 € | 747,74 € |
| 80 | 17,87600 € | 1.430,08 € |
| 120 | 17,41383 € | 2.089,66 € |
| 280 | 16,48446 € | 4.615,65 € |
| 520 | 15,83554 € | 8.234,48 € |
| Unit Price without VAT: | 23,69000 € |
|---|---|
| Unit Price with VAT: | 28,19110 € |




