
PP2-7U1-2B2 | |
|---|---|
DigiKey Part Number | 141-PP2-7U1-2B2-ND |
Manufacturer | |
Manufacturer Product Number | PP2-7U1-2B2 |
Description | SWITCH DETECTOR DPDT 10A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP2-7U1-2B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 330gf | |
Release Force | - | |
Operating Position | 0.610" (15.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,62100 € | 56,21 € |
| 25 | 5,20600 € | 130,15 € |
| 100 | 4,64870 € | 464,87 € |
| 250 | 4,33244 € | 1.083,11 € |
| 500 | 4,12130 € | 2.060,65 € |
| 1.080 | 3,91426 € | 4.227,40 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |








