New at DigiKey
Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 4.3" Color
HMI Series – Touch Displays with Modbus PLC connectivity

EA HMI043WU-42ATCS

DigiKey Part Number
1481-EAHMI043WU-42ATCS-ND
Manufacturer
Manufacturer Product Number
EA HMI043WU-42ATCS
Description
BRILLIANT 4.3" OPERATING UNIT IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
5 ~ 30VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1194,09000 €194,09 €
10169,95900 €1.699,59 €
Manufacturers Standard Package
Unit Price without VAT:194,09000 €
Unit Price with VAT:230,96710 €