New at DigiKey
Human Machine Interface (HMI) Touchscreen 2.8" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 2.8" Color
HMI Series – Touch Displays with Modbus PLC connectivity

EA HMI028LM-32ATCS

DigiKey Part Number
1481-EAHMI028LM-32ATCS-ND
Manufacturer
Manufacturer Product Number
EA HMI028LM-32ATCS
Description
BRILLIANT 2.8" MODBUS DISPLAY WI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 2.8" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Type
Touchscreen
Size - Display
2.8"
Display Type
Color
Case Color
Black
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
5 ~ 30VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1189,15000 €189,15 €
10165,48000 €1.654,80 €
Manufacturers Standard Package
Unit Price without VAT:189,15000 €
Unit Price with VAT:225,08850 €