



EA DOGM162L-A | |
|---|---|
DigiKey Part Number | 1481-1076-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM162L-A |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.57mm H x 2.47mm W | |
Outline L x W x H | 55.00mm x 27.94mm x 2.00mm | |
Viewing Area | 51.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 10 | 12,73400 € | 127,34 € |
| 100 | 10,77640 € | 1.077,64 € |
| 500 | 9,92718 € | 4.963,59 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |








