
ESDB712A | |
|---|---|
DigiKey Part Number | 4878-ESDB712A-ND |
Manufacturer | |
Manufacturer Product Number | ESDB712A |
Description | TVS DIODE 7VWM 12VWM SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23V, 30V Clamp 11.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB712A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V, 12V | |
Voltage - Breakdown (Min) | 7.5V, 12.8V | |
Voltage - Clamping (Max) @ Ipp | 23V, 30V | |
Current - Peak Pulse (10/1000µs) | 11.5A (8/20µs) | |
Power - Peak Pulse | 275W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07167 € | 215,01 € |
| Unit Price without VAT: | 0,07167 € |
|---|---|
| Unit Price with VAT: | 0,08529 € |

