
DIW170SIC750 | |
|---|---|
DigiKey Part Number | 4878-DIW170SIC750-ND |
Manufacturer | |
Manufacturer Product Number | DIW170SIC750 |
Description | SICFET N-CH 1700V 5A TO-247-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5A (Tc) 62W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW170SIC750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,20113 € | 990,51 € |
| Unit Price without VAT: | 2,20113 € |
|---|---|
| Unit Price with VAT: | 2,61934 € |

