


DIW075M065 | |
|---|---|
DigiKey Part Number | 4878-DIW075M065-ND |
Manufacturer | |
Manufacturer Product Number | DIW075M065 |
Description | IGBT TRENCH FS 650V 90A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 90 A 330 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW075M065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Power - Max | 330 W | |
Switching Energy | 3.4mJ (on), 2.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 230 nC | |
Td (on/off) @ 25°C | 61ns/310ns | |
Test Condition | 600V, 30A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 30 | 3,36300 € | 100,89 € |
| 120 | 2,81242 € | 337,49 € |
| 510 | 2,40898 € | 1.228,58 € |
| 1.020 | 2,38929 € | 2.437,08 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

