IGBT Trench Field Stop 1200 V 80 A 330 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 80 A 330 W Through Hole TO-247
Diotec's IGBTs - Insulated Gate Bipolar Transistors

DIW040M120

DigiKey Part Number
4878-DIW040M120-ND
Manufacturer
Manufacturer Product Number
DIW040M120
Description
IGBT TRENCH FS 1200V 80A TO-247
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 330 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
DIW040M120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
330 W
Switching Energy
3.2mJ (on), 2.3mJ (off)
Input Type
Standard
Td (on/off) @ 25°C
37ns/290ns
Test Condition
600V, 40A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,60000 €6,60 €
303,82067 €114,62 €
1203,20983 €385,18 €
5102,79475 €1.425,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €