


DIF075F065 | |
|---|---|
DigiKey Part Number | 4878-DIF075F065-ND |
Manufacturer | |
Manufacturer Product Number | DIF075F065 |
Description | IGBT TRENCH FS 650V 100A TO-247 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 385 W Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | DIF075F065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 385 W | |
Switching Energy | 1.7mJ (on), 1.35mJ (off) | |
Input Type | Standard | |
Td (on/off) @ 25°C | 28ns/152ns | |
Test Condition | 400V, 75A, 7.5Ohm, 15V | |
Reverse Recovery Time (trr) | 162 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 30 | 2,97733 € | 89,32 € |
| 120 | 2,47917 € | 297,50 € |
| 510 | 2,11404 € | 1.078,16 € |
| 1.020 | 2,05575 € | 2.096,87 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

