
ZXMS6005SGQTA | |
|---|---|
DigiKey Part Number | 31-ZXMS6005SGQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS6005SGQTA |
Description | LOW SIDE INTELLIFET SOT223 T&R 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38554 € | 385,54 € |
| 2.000 | 0,35419 € | 708,38 € |
| 3.000 | 0,33822 € | 1.014,66 € |
| 5.000 | 0,32027 € | 1.601,35 € |
| 7.000 | 0,31309 € | 2.191,63 € |
| Unit Price without VAT: | 0,38554 € |
|---|---|
| Unit Price with VAT: | 0,45879 € |

