YNETHE125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,05916 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,05916 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,05916 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,61428 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Total Timing Solutions | Datasheet Preview

YNETHE125

DigiKey Part Number
YNETHE125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YNETHE125
Description
XTAL OSC VCXO 125.0000MHZ CMOS
Customer Reference
Detailed Description
125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes