
SDT05U40CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDT05U40CP3-7TR-ND - Tape & Reel (TR) 31-SDT05U40CP3-7DKR-ND - Digi-Reel® 31-SDT05U40CP3-7CT-ND |
Manufacturer | |
Manufacturer Product Number | SDT05U40CP3-7 |
Description | DIODE SCHOT 40V 500MA X2DSN06032 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X2-DSN0603-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 18.8pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DSN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03777 € | 377,70 € |
| 20.000 | 0,03433 € | 686,60 € |
| 30.000 | 0,03257 € | 977,10 € |
| 50.000 | 0,03060 € | 1.530,00 € |
| 70.000 | 0,02943 € | 2.060,10 € |
| 100.000 | 0,02829 € | 2.829,00 € |
| 250.000 | 0,02676 € | 6.690,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,05624 € | 56,24 € |
| 2.000 | 0,04997 € | 99,94 € |
| 5.000 | 0,04316 € | 215,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,05624 € | 56,24 € |
| 2.000 | 0,04997 € | 99,94 € |
| 5.000 | 0,04316 € | 215,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




