


PI6CB332204ZLFEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332204ZLFEXTR-ND - Tape & Reel (TR) 31-PI6CB332204ZLFEXCT-ND - Cut Tape (CT) 31-PI6CB332204ZLFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332204ZLFEX |
Description | IC CLK MULTIPLEXER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11800 € | 31,18 € |
| 25 | 2,87280 € | 71,82 € |
| 100 | 2,60310 € | 260,31 € |
| 250 | 2,47456 € | 618,64 € |
| 500 | 2,39710 € | 1.198,55 € |
| 1.000 | 2,33336 € | 2.333,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,24539 € | 7.858,86 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

