
PI6CB332202ZNAEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332202ZNAEXTR-ND - Tape & Reel (TR) 31-PI6CB332202ZNAEXCT-ND - Cut Tape (CT) 31-PI6CB332202ZNAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332202ZNAEX |
Description | IC CLK MULTIPLEXER PCIE 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,62240 € | 65,56 € |
| 100 | 2,37290 € | 237,29 € |
| 250 | 2,25400 € | 563,50 € |
| 500 | 2,18228 € | 1.091,14 € |
| 1.000 | 2,12327 € | 2.123,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,04185 € | 7.146,48 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

