


FY0800027 | |
|---|---|
DigiKey Part Number | FY0800027TR-ND - Tape & Reel (TR) FY0800027CT-ND - Cut Tape (CT) FY0800027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY0800027 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,44992 € | 112,48 € |
| 500 | 0,43130 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41346 € | 413,46 € |
| 2.000 | 0,39636 € | 792,72 € |
| 3.000 | 0,38670 € | 1.160,10 € |
| 5.000 | 0,37486 € | 1.874,30 € |
| 7.000 | 0,36726 € | 2.570,82 € |
| 10.000 | 0,35938 € | 3.593,80 € |
| 12.000 | 0,35541 € | 4.264,92 € |
| 24.000 | 0,34075 € | 8.178,00 € |
| 25.000 | 0,33991 € | 8.497,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


