


DXTN80060DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN80060DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTN80060DFGQ-7CT-ND - Cut Tape (CT) 31-DXTN80060DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN80060DFGQ-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6.5 A 140MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 650mA, 6.5A | |
Current - Collector Cutoff (Max) | 300nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22000 € | 55,00 € |
| 500 | 0,20976 € | 104,88 € |
| 1.000 | 0,20131 € | 201,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19436 € | 388,72 € |
| 4.000 | 0,18863 € | 754,52 € |
| 6.000 | 0,18577 € | 1.114,62 € |
| 10.000 | 0,18259 € | 1.825,90 € |
| 14.000 | 0,18073 € | 2.530,22 € |
| 20.000 | 0,17895 € | 3.579,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

