DXTN78060DFGQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,18961 €
Datasheet
New Product
Bipolar (BJT) Transistor NPN 60 V 6 A 250MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 6 A 250MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTN78060DFGQ-7

DigiKey Part Number
31-DXTN78060DFGQ-7TR-ND - Tape & Reel (TR)
31-DXTN78060DFGQ-7CT-ND - Cut Tape (CT)
31-DXTN78060DFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN78060DFGQ-7
Description
PWR LOW SAT TRANSISTOR POWERDI33
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 6 A 250MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
170mV @ 600mA, 6A
Current - Collector Cutoff (Max)
300nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
2.4 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29200 €2,92 €
250,26120 €6,53 €
1000,22660 €22,66 €
2500,21020 €52,55 €
5000,20032 €100,16 €
1.0000,19220 €192,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18551 €371,02 €
4.0000,18000 €720,00 €
6.0000,17724 €1.063,44 €
10.0000,17419 €1.741,90 €
14.0000,17240 €2.413,60 €
20.0000,17068 €3.413,60 €
50.0000,16698 €8.349,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €