
DXT5551P5Q-13 | |
|---|---|
DigiKey Part Number | 31-DXT5551P5Q-13TR-ND - Tape & Reel (TR) 31-DXT5551P5Q-13CT-ND - Cut Tape (CT) 31-DXT5551P5Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT5551P5Q-13 |
Description | TRANS NPN 160V 0.6A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 130MHz 2.25 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 2.25 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,30300 € | 30,30 € |
| 500 | 0,23232 € | 116,16 € |
| 1.000 | 0,20951 € | 209,51 € |
| 2.000 | 0,19032 € | 380,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16952 € | 847,60 € |
| 10.000 | 0,15668 € | 1.566,80 € |
| 15.000 | 0,15013 € | 2.251,95 € |
| 25.000 | 0,14300 € | 3.575,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











