
DMWSH120H28SM3Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H28SM3Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H28SM3Q |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 97.4A (Tc) 405W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3905 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 405W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| 30 | 18,93500 € | 568,05 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 33,61750 € |

