
DMG301NU-7 | |
|---|---|
DigiKey Part Number | 31-DMG301NU-7TR-ND - Tape & Reel (TR) 31-DMG301NU-7CT-ND - Cut Tape (CT) 31-DMG301NU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG301NU-7 |
Description | MOSFET N-CH 25V 260MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19810 € | 19,81 € |
| 500 | 0,14948 € | 74,74 € |
| 1.000 | 0,13379 € | 133,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11043 € | 331,29 € |
| 6.000 | 0,10067 € | 604,02 € |
| 9.000 | 0,09570 € | 861,30 € |
| 15.000 | 0,09012 € | 1.351,80 € |
| 21.000 | 0,08681 € | 1.823,01 € |
| 30.000 | 0,08359 € | 2.507,70 € |
| 75.000 | 0,08156 € | 6.117,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











