
DGD0503FN-7 | |
|---|---|
DigiKey Part Number | 31-DGD0503FN-7TR-ND - Tape & Reel (TR) 31-DGD0503FN-7CT-ND - Cut Tape (CT) 31-DGD0503FN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0503FN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting W-DFN3030-10 (Type TH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 (Type TH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,41156 € | 102,89 € |
| 500 | 0,39420 € | 197,10 € |
| 1.000 | 0,37991 € | 379,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36223 € | 1.086,69 € |
| 6.000 | 0,35359 € | 2.121,54 € |
| 9.000 | 0,34926 € | 3.143,34 € |
| 15.000 | 0,34446 € | 5.166,90 € |
| 21.000 | 0,34165 € | 7.174,65 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


