
DESD34VS2SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD34VS2SOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD34VS2SOQ-7 |
Description | TVS DIODE 34VWM 57VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 34V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04795 € | 143,85 € |
| 6.000 | 0,04699 € | 281,94 € |
| 9.000 | 0,03579 € | 322,11 € |
| 15.000 | 0,03216 € | 482,40 € |
| 21.000 | 0,02997 € | 629,37 € |
| Unit Price without VAT: | 0,04795 € |
|---|---|
| Unit Price with VAT: | 0,05706 € |






