20V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0H1U2LP1610-7

DigiKey Part Number
D12V0H1U2LP1610-7DITR-ND - Tape & Reel (TR)
D12V0H1U2LP1610-7DICT-ND - Cut Tape (CT)
D12V0H1U2LP1610-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0H1U2LP1610-7
Description
TVS DIODE 12VWM 20V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
50A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16100 €1,61 €
1000,06080 €6,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05652 €565,20 €
20.0000,05539 €1.107,80 €
30.0000,04924 €1.477,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €