


B2100Q-13-F | |
|---|---|
DigiKey Part Number | 31-B2100Q-13-FTR-ND - Tape & Reel (TR) 31-B2100Q-13-FCT-ND - Cut Tape (CT) 31-B2100Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100Q-13-F |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,25230 € | 25,23 € |
| 500 | 0,19208 € | 96,04 € |
| 1.000 | 0,17266 € | 172,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14011 € | 420,33 € |
| 6.000 | 0,12845 € | 770,70 € |
| 9.000 | 0,12531 € | 1.127,79 € |
| 15.000 | 0,12341 € | 1.851,15 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











